Amphenol 10069102-452FC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.2mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 72.2mm |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10069102-452FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.