This 24-contact right angle connector features a current rating of 300mA and operates within a temperature range of -40°C to 85°C. The connector has a black housing and gold-plated contacts with a bronze base material. It is packaged in a tray with 216 units and is compliant with RoHS regulations.
Amphenol 10069230-001LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 16mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10069230-001LF to view detailed technical specifications.
No datasheet is available for this part.