Amphenol 10069379-E05011LF technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10069379-E05011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.