Amphenol 10069524-081000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 37.8mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10069524-081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.