
This surface mount board-to-board connector features 140 contacts in a 2-row configuration with a terminal pitch of 0.8mm. It has a straight body orientation and is designed for surface mount applications. The connector has a product length of 61.8mm, a product depth of 6.8mm, and a product height of 7.7mm. It operates within a temperature range of -40°C to 125°C and is terminated using solder. This connector is suitable for use in various applications where a reliable board-to-board connection is required.
Amphenol 10069524-142402LF technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 61.8 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 7.7 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 140 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10069524-142402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.