Amphenol 10069524-163102 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Length | 69.8mm |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10069524-163102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.