Amphenol 10069525-141002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 61.8mm |
| Mated Stacking Heights | 13mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10069525-141002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.