Amphenol 10069527-002TRLF technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Length | 0.61inch |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10069527-002TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.