Amphenol 10069818-002LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.76mm |
| Length | 59.97mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10069818-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.