
Right-angle D-Subminiature plug connector with 4 signal and power contacts. Features copper alloy contacts with gold and tin plating, rated for 24A current and 300V AC. Designed for through-hole, board mounting with a steel shell and 200 mating cycles. Operates across a -55°C to 125°C temperature range.
Amphenol 10070158-00119XLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power |
| Current Rating | 24A |
| Gender | Male to Male |
| Length | 39.32mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole, Board |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | MicroTCA™ |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10070158-00119XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
