Amphenol 10070158-00219LLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal and Power |
| Current Rating | 24A |
| Length | 39.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Ports | 2 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.8mm |
| RoHS Compliant | Yes |
| Series | MicroTCA™ |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10070158-00219LLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
