
Female D-Subminiature connector with 4 contacts, featuring a straight, panel mount orientation and solder cup termination. This connector offers a 24A current rating and a 300V AC voltage rating, with a metal body and copper alloy contacts plated in gold and tin. Designed for 200 mating cycles, it operates within a temperature range of -55°C to 125°C.
Amphenol 10070165-00119ALF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 24A |
| Depth | 14.42mm |
| Gender | Female |
| Length | 39.01mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroTCA™ |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10070165-00119ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
