Amphenol 10070186-209HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.11inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 22.86mm |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10070186-209HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.