Amphenol 10070186-409HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 22.86mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10070186-409HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.