Amphenol 10070288-104LF technical specifications.
| Depth | 8mm |
| Length | 34.4mm |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Airmax VS® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10070288-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.