6-position, 2mm pitch unshrouded header with right-angle, through-hole mounting. Features male pin contacts made of gold-plated copper alloy, offering a mating length of 0.157 inches. Rated for 650V AC, with operating temperatures from -40°C to 105°C. The black housing ensures durability, and the component is RoHS compliant.
Amphenol 10072353-F01-03LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.25mm |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072353-F01-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.