
18-position, 2-row, 2mm pitch unshrouded header with male pin contacts. Features gold-plated bronze/copper alloy contacts, 2A current rating, and 650V voltage rating. Right-angle, through-hole mounting with solder termination. Operates from -40°C to 125°C. Black housing.
Amphenol 10072353-F01-09ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072353-F01-09ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
