
20-contact, 2mm pitch wire-to-board connector featuring a right-angle, through-hole mounting orientation. Male pin contacts, constructed from bronze and copper alloy with gold and GXT plating, support a 2A current rating and 650V voltage rating. The black thermoplastic housing offers a temperature range of -40°C to 105°C and a UL94 V-0 flammability rating. This Minitek® MezzSelect™, Basics+ series plug is designed for solder termination.
Amphenol 10072353-G01-10ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 20mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072353-G01-10ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
