Unshrouded header with 48 positions and 2 rows, featuring a 2mm pitch. This right-angle, through-hole mounted connector has male pin contacts made of bronze and copper alloy, plated with gold and GXT for enhanced conductivity. It supports a current rating of 2A and a voltage rating of 650V AC, operating within a temperature range of -40°C to 125°C. The black housing is constructed from a durable material.
Amphenol 10072353-G01-24ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Gender | Male |
| Housing Color | Black |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072353-G01-24ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.