4-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of copper alloy with gold (GXT) plating, offering a mating length of 0.157 inches. This right-angle, through-hole mount connector has a black housing and a maximum operating temperature of 105°C. Rated for 650V AC, it is RoHS compliant and supplied in bulk packaging.
Amphenol 10072353-S01-02LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.25mm |
| Housing Color | Black |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072353-S01-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.