Right angle male header connector featuring 12 positions across 2 rows with a 2mm (0.079 inch) pitch. Contacts are male pins made from bronze and copper alloy with gold plating for reliable mating. This through-hole mount component offers a 2A current rating and a 650V voltage rating, operating within a -40°C to 125°C temperature range. The black insulator housing ensures durability and is RoHS compliant.
Amphenol 10072353-S01-06ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072353-S01-06ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.