4-position shrouded header with 2mm lead pitch and 2 rows, featuring male pin contacts made of copper alloy with gold/GXT plating. This right-angle, through-hole mounted component offers a 2A current rating and operates within a -40°C to 105°C temperature range. The cream-colored thermoplastic housing meets UL94 V-0 flammability standards.
Amphenol 10072354-G01-04LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Cream |
| Lead Pitch | 2mm |
| Length | 6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072354-G01-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.