20-position, 2-row shrouded header with male pin contacts. Features 2mm pitch and 0.079-inch row spacing, designed for right-angle, through-hole solder termination. Contact material is bronze and copper alloy with gold and GXT plating, rated for 2A current. Operates within a temperature range of -40°C to 125°C.
Amphenol 10072354-S01-20ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Cream |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072354-S01-20ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.