50-position male plug connector featuring a 2-row configuration with a 0.079 inch (2mm) pitch. This right-angle, through-hole mounted board connector offers a solder termination with gold plating for reliable connectivity. It boasts a 2A current rating and operates within a temperature range of -40°C to 125°C. The cream-colored insulator and housing ensure clear identification, and the connector includes a locking mechanism for secure mating.
Amphenol 10072354-S01-50ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Cream |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072354-S01-50ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.