Amphenol 10072706-530A0LF technical specifications.
| Cable Length (m) | 0.3 |
| Cable Type | SATA |
| Wire Size | 26AWG |
| Connector Type A | 7POS SATA |
| Connector Type B | 7POS SATA |
| Gender | RCP-RCP |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 35°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10072706-530A0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.