Amphenol 10073065-22BLF technical specifications.
| Length | 59.7mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073065-22BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.