Amphenol 10073228-10002MLF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 98 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10073228 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10073228-10002MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.