Amphenol 10073599-110B01LF technical specifications.
| Color | Cream |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Black |
| Length | 10.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073599-110B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.