Amphenol 10073893-A01LF technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10073893-A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.