Amphenol 10073978-020LF technical specifications.
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073978-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.