
240-position, 2-row straight surface mount DIMM socket for DDR3 SDRAM. Features 1mm pitch, copper alloy contacts with gold plating, and a 30V AC/DC voltage rating. Operates within a temperature range of -55°C to 85°C, with a current rating of 500mA. Constructed with resin insulation and a 1mm pitch, this socket is supplied in tray packaging.
Amphenol 10074146-10003LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Height | 32.2mm |
| Insulation Material | Resin |
| Length | 147mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10074146 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10074146-10003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
