Amphenol 10074499-002 technical specifications.
| Cable Pitch (mm) | 0.5 |
| Number of Contacts | 69 to 69 |
| Connector Type A | FFC |
| Connector Type B | FFC |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10074499-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.