Amphenol 10074783-101LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin, Matte |
| Length | 95.98mm |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10074783-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.