Unshrouded header for board-to-board applications, featuring 4 positions and 2 rows with a 2mm pitch. This male connector offers straight, top-entry orientation with solder termination and through-hole mounting. Constructed from black thermoplastic housing, it utilizes copper alloy and bronze contacts with gold plating for reliable connectivity. Rated for 2A current and 650V AC, operating within a -55°C to 125°C temperature range, and boasting a UL94 V-0 flammability rating.
Amphenol 10075024-G01-02LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075024-G01-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
