
Four-position, 2mm pitch unshrouded header with straight, through-hole mounting. Features male pin contacts made of copper alloy with gold plating, a 0.157-inch mating length, and a 650V AC maximum voltage rating. Operates within a -55°C to 125°C temperature range. The black plastic housing has a 4mm depth and 0.079-inch row spacing.
Amphenol 10075024-S01-02LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075024-S01-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.