36-position, 2-row unshrouded header with 2mm pitch, straight orientation, and solder termination. Features copper alloy contacts with gold plating, male pin contact type, and a 0.157-inch mating length. Operates within a -55°C to 125°C temperature range and supports a maximum AC voltage rating of 650V. Through-hole mounting with a 4mm depth and 36mm length, housed in black. RoHS compliant and packaged in a tube.
Amphenol 10075024-S01-18ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075024-S01-18ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.