38-position, 2-row vertical header with male pin contacts, featuring a 2mm pitch and 0.079-inch row spacing. This connector offers a 2A current rating and 650V voltage rating, with gold-plated bronze and copper alloy contacts for reliable mating. Designed for through-hole mounting with a straight orientation, it operates within a temperature range of -55°C to 125°C. The black, unshielded housing has a contact mating length of 0.157 inches and a contact post length of 2mm.
Amphenol 10075024-S01-19ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075024-S01-19ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.