20-position, 2-row vertical header with male pin contacts, featuring a 2mm pitch and 0.079-inch row spacing. Contacts are gold-plated bronze and copper alloy with a 0.157-inch mating length and 2mm post length, rated for 2A current. The black, through-hole mount housing has a straight orientation and operates within a -40°C to 125°C temperature range. Termination is solder, with a housing depth of 6.1mm and overall length of 22mm.
Amphenol 10075025-F01-20ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-F01-20ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.