Amphenol 10075025-G01-06ALF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 5.9 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10075025-G01-06ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.