This 6-pin male shrouded header features a thermoplastic insulator and a matte tin with nickel barrier finish. It has a commercial reliability rating and is designed for straight mounting. The header is available in a through hole package type and is suitable for use in commercial applications.
Amphenol 10075025-G02-06ALF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10075025-G02-06ALF to view detailed technical specifications.
No datasheet is available for this part.