22-position, 2-row vertical header with male pin contacts, featuring a 2mm pitch and 0.079-inch row spacing. Contacts are gold-plated (GXT) over bronze/copper alloy with a mating length of 0.157 inches and a 2mm post length. This through-hole mount connector offers a 2A current rating and operates within a -40°C to 125°C temperature range. The black housing is constructed from LCP and has a depth of 6.1mm and a length of 24mm.
Amphenol 10075025-S01-22ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-S01-22ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.