28-position, 2-row vertical header with male pin contacts. Features 2mm pitch and 0.079 inch row spacing, with gold-plated bronze and copper alloy contacts offering a 2A current rating. Through-hole mount design with a straight orientation and 2mm contact post length. Black housing, operating temperature range of -40°C to 125°C.
Amphenol 10075025-S01-28ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-S01-28ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.