Amphenol 10075053-100LF technical specifications.
| Type | Battery |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 25°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10075053-100LF to view detailed technical specifications.
No datasheet is available for this part.