Amphenol 10075358-F0200YYLF technical specifications.
| Connector Type A | Power |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075358-F0200YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.