Amphenol 10076181-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 38.65mm |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076181-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
