
216-contact, 18-row male board connector with a 1.8mm pitch. Features straight, press-fit termination and a black, UL94 V-0 rated insulator. Offers copper alloy contacts with gold and tin plating, supporting a 250mA current rating. Designed for through-hole mounting with a 1.2mm row spacing.
Amphenol 10076197-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 250mA |
| Depth | 26.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 1.8mm |
| Length | 21.4mm |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 216 |
| Number of Positions | 216 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 1.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.2mm |
| Series | ZipLine |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076197-101LF to view detailed technical specifications.
No datasheet is available for this part.
