This 64-position 2-row surface mount female header features a current rating of 1.1A and a maximum operating voltage of 300V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The header is made from copper alloy with a gold, tin, matte plating and is insulated with nylon. It is compliant with RoHS regulations and is available in a tray packaging with 60 units per package.
Amphenol 10076266-101TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076266-101TLF to view detailed technical specifications.
No datasheet is available for this part.
