
This PCI Express card edge connector features 98 contacts and a surface mount design. It has a maximum operating temperature range of -55 to 85°C and can handle a maximum voltage rating of 300VAC. The connector is designed for solder termination and has a terminal pitch of 1mm.
Amphenol 10076266-102CLF technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 58 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 11.1 |
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1.1/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10076266-102CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.