Amphenol 10076266-110PLF technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10076266-110PLF to view detailed technical specifications.
No datasheet is available for this part.