This card edge connector features 64 female contacts with a copper alloy material and gold, tin, matte plating. It has a black color and is made of nylon insulation material. The connector is designed for surface mount applications and has a right angle orientation. It is available in a tape and reel packaging with 200 pieces per pack.
Amphenol 10076266-111RLF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076266-111RLF to view detailed technical specifications.
No datasheet is available for this part.